AirTAC GA200 Pneumatic Regulator, G 1/4, 1 Mpa, GAR20008SG
- RS Stock No.:
- 635-450
- Mfr. Part No.:
- GAR20008SG
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$29.30
(exc. GST)
$32.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.30 |
*price indicative
- RS Stock No.:
- 635-450
- Mfr. Part No.:
- GAR20008SG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1/4 | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | GA200 | |
| Connection Thread Standard | G | |
| Overall Length | 91mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Overall Width | 52.5mm | |
| Pressure Setting Range | 0.05 → 0.9 Mpa | |
| Model Number | GAR20008SG | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1/4 | ||
Maximum Operating Pressure 1 Mpa | ||
Series GA200 | ||
Connection Thread Standard G | ||
Overall Length 91mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Overall Width 52.5mm | ||
Pressure Setting Range 0.05 → 0.9 Mpa | ||
Model Number GAR20008SG | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GA200 Pneumatic Regulator G 1/4 1 Mpa, GAFR200C08ASWG
- AirTAC GA200 Pneumatic Regulator G 1/4 1 Mpa, GAFR20008ASWG
- AirTAC GA300 Pneumatic Regulator 1 Mpa, GAR30008SG
- SMC Pneumatic Regulator -, G 1/4 1 MPa ITV2000
- SMC Pneumatic Regulator -, G 1/4 1 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/4 1 MPa ITV
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AR30
- SMC G 1-1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
