Festo VEAB-L Series Pressure Regulator QS-4
- RS Stock No.:
- 289-0579
- Mfr. Part No.:
- VEAB-L-26-D13-Q4-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$892.90
(exc. GST)
$982.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.90 |
*price indicative
- RS Stock No.:
- 289-0579
- Mfr. Part No.:
- VEAB-L-26-D13-Q4-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Series | VEAB-L | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM trademark, KC, CE, UKCA | |
| Model Number | 8067678 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Outlet Connection Type QS-4 | ||
Series VEAB-L | ||
Maximum Operating Pressure 0.2 Mpa | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM trademark, KC, CE, UKCA | ||
Model Number 8067678 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is designed to provide precise control over pressure levels in various applications. With its direct piloting and mechanical spring reset features, this regulator ensures accurate pressure adjustment for optimal system performance.
3-way valve function for versatile pressure regulation
Electric actuation for convenient operation
Soft sealing principle for leak-free performance
Compact dimensions for easy integration
Wide ambient and media temperature range for flexibility in usage
Corrosion-resistant materials for durability in diverse environments
Energy-efficient design with low power consumption
Wide operating voltage range for compatibility with different systems
IP65 protection for reliable performance even in challenging conditions
Related links
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
