Festo VEAB Series Pressure Regulator Flange

Subtotal (1 unit)*

$763.48

(exc. GST)

$839.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.48

*price indicative

RS Stock No.:
289-0576
Mfr. Part No.:
VEAB-B-26-D7-F-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Flange

Outlet Connection Type

Flange

Series

VEAB

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

0°C

Material

Reinforced Polyamide, Nitrile Rubber (NBR)

Maximum Operating Temperature

50°C

Standards/Approvals

KC, UKCA, CE, RCM, RoHS (EU)

Model Number

8046267

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a high-quality product designed to meet the demands of various industrial applications. With its innovative features and reliable performance, this regulator is a must-have for any industrial setting.

3-way proportional pressure regulator for precise control

Direct piloting mechanism for efficient operation

Mechanical spring reset for reliable functionality

Soft sealing principle for tight shut-off

Electric actuation for easy control

Compact dimensions of 18 x 67 x 66 mm for versatile installations

Suitable for ambient temperatures ranging from 0°C to 50°C

Compatible with compressed air and inert gases for versatile use

Nominal flow rate of ≥13 l/min for efficient operation

IP65 protection and corrosion resistance for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy