Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 342-713
- Mfr. Part No.:
- VEAB-B-26-D7-F-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,045.73
(exc. GST)
$1,150.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.73 |
*price indicative
- RS Stock No.:
- 342-713
- Mfr. Part No.:
- VEAB-B-26-D7-F-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 1 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RCM, KC-EMV, CE, UKCA, RoHS | |
| Model Number | 8153669 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 1 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RCM, KC-EMV, CE, UKCA, RoHS | ||
Model Number 8153669 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator offers precise control for various pneumatic applications, designed to effectively manage input pressure for optimal performance. Its robust direct actuation and integrated mechanical spring system ensure reliability and accuracy, making it ideal for environments where precision is paramount. The regulator accommodates a wide range of temperatures and operating conditions, catering to specific fluid dynamics while maintaining a compact form factor. Ensuring compliance with stringent standards, this product is engineered for ease of integration and long term durability.
3 way valve function promotes efficiency in pressure regulation
Electric actuation simplifies control alongside flexible mounting options
Soft sealing principle ensures minimal leakage enhancing performance
IP65 rating guarantees protection against dust and water ingress
Residual ripple allowance supports stable operations in dynamic settings
LED display facilitates real time monitoring for user friendly operation
Short circuit current rating safeguards electrical reliability
Related links
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
