Festo VEAB-B Series Pressure Regulator Flange
- RS Stock No.:
- 289-0575
- Mfr. Part No.:
- VEAB-B-26-D7-F-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$763.48
(exc. GST)
$839.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.48 |
*price indicative
- RS Stock No.:
- 289-0575
- Mfr. Part No.:
- VEAB-B-26-D7-F-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB-B | |
| Maximum Operating Pressure | 0.3 Mpa | |
| Material | Reinforced Polyamide, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, CE, KC, RCM trademark | |
| Model Number | 8046268 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB-B | ||
Maximum Operating Pressure 0.3 Mpa | ||
Material Reinforced Polyamide, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, CE, KC, RCM trademark | ||
Model Number 8046268 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a reliable and efficient solution for controlling pressure in various industrial automation applications. With its direct piloting and mechanical spring reset features, this regulator offers precise pressure control to ensure optimal performance.
3-way proportional pressure regulator for accurate pressure control
Electric actuation for ease of use and efficient operation
Soft sealing principle for reliable performance
Compact dimensions of 18 x 67 x 66 mm for easy installation
Wide ambient temperature range of 0°C to 50°C for versatile application
Nominal flow rate of ≥13 l/min ensures sufficient air supply
IP65 degree of protection for durability in harsh environments
Related links
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4
