Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

$763.48

(exc. GST)

$839.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.48

*price indicative

RS Stock No.:
289-0589
Mfr. Part No.:
VEAB-L-26-D2-Q4-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

0.4 Mpa

Material

Reinforced Polybutylene Terephthalate, Nitrile Rubber (NBR)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

LABS (PWIS) conformity, VDMA24364 zone III, Corrosion resistance class CRC 2, CE, UKCA, RCM trademark, UK RoHS instructions, KC-EMV, UK instructions for EMC, EU RoHS

Model Number

8046305

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a versatile and efficient component for industrial automation. With its compact design and high-quality materials, it ensures precise pressure regulation in various applications.

3-way proportional pressure regulator for accurate control

Direct piloting for efficient operation

Mechanical spring reset for reliable performance

Electric actuation for convenient control

Soft sealing principle for enhanced durability

Ambient temperature range of 0°C to 50°C for versatile use

Media temperature range of 5°C to 50°C for compatibility

Nominal flow rate of ≥20 l/min for consistent performance

Temperature coefficient of 0.05 %/K for stability

IP65 degree of protection for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy