Festo HGL-1/2-QS-12 Non Return Valve, 10 bar Threaded, Outlet Male Threaded
- RS Stock No.:
- 203-8503
- Distrelec Article No.:
- 301-68-816
- Mfr. Part No.:
- HGL-1/2-QS-12
- Brand:
- Festo
Subtotal (1 unit)*
$194.50
(exc. GST)
$213.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.50 |
*price indicative
- RS Stock No.:
- 203-8503
- Distrelec Article No.:
- 301-68-816
- Mfr. Part No.:
- HGL-1/2-QS-12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | HGL-1/2-QS-12 | |
| Minimum Operating Pressure | 0.5bar | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series HGL-1/2-QS-12 | ||
Minimum Operating Pressure 0.5bar | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- IN
Festo Non Return Valve, 2100L/min Flow Rate, G3/8 Pilot Air Port - HGL-1/2-QS-12
Let the air flow or stem the tide with this nifty non-return valve from Festo. It's a simple but effective way to adjust the direction of media in pneumatic equipment. This fitting supports high speeds of up to 2100L/min to suit demanding applications. Not only does it streamline airflow, but it can also handle the pressure. Thanks to its sizeable operating range between 0.5 and 10 bar, it's a good fit for most industrial air-powered tools.
Features & Benefits
• Light 116.9g weight for a strain-free addition to your current setup
• Broad operating temperature range between -10°C and +60°C suits set-and-forget installation in demanding environments
• NBR seals out contaminants that could otherwise damage your tools
Applications
• Air-powered tools
• Manufacturing industry
• Agricultural equipment
• Automotive workshops
How do non-return valves like this work?
This non-return valve is a hands-free product that directs airflow for smooth operation. It has an inlet port that provides the air and an outlet port that connects to a cylinder or other device. You can attach the third port to an exhaust that relieves pressure when the bar exceeds the limit, making it a breeze to keep your tools in working order.
Related links
- Festo HGL-1/4-QS-8 Non Return Valve Outlet Male Threaded
- Festo HB-1/2-QS-12 Non Return Valve, 10 bar Threaded Threaded
- Festo HA-1/2-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HGL-1/8-QS-4 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-1/4-QS-10 Non Return Valve, 10 bar Tube Threaded
- Festo HA-3/8-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HB-1/4-QS-8 Non Return Valve Outlet Male Threaded
- Festo HB-1/4-QS-6 Non Return Valve Outlet Male Threaded
