Festo HA-1/2-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube

Subtotal (1 unit)*

$157.30

(exc. GST)

$173.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.30

*price indicative

RS Stock No.:
202-3586
Mfr. Part No.:
HA-1/2-QS-12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Series

HA-1/2-QS-12

Minimum Operating Pressure

-1bar

Inlet Port Gender

Male

Minimum Operating Temperature

0°C

Material

Anodised Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The Festo A series check valve has a non-return valve function with pneumatic connection of R 1/2 (port 1) and plug connector QS-12 (port 2). The operating pressure is ranges between 1 bar and 10 bar. A non-return valve allows a medium to flow in male thr

Mounting type - threaded

Operating medium - compressed air

Nominal flow rate - 2230 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy