Festo HB-1/8-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- RS Stock No.:
- 203-8495
- Mfr. Part No.:
- HB-1/8-QS-8
- Brand:
- Festo
Subtotal (1 unit)*
$65.59
(exc. GST)
$72.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.59 |
*price indicative
- RS Stock No.:
- 203-8495
- Mfr. Part No.:
- HB-1/8-QS-8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | HB-1/8-QS-8 | |
| Minimum Operating Pressure | -1bar | |
| Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series HB-1/8-QS-8 | ||
Minimum Operating Pressure -1bar | ||
Material Brass | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
Festo HB-1/8-QS-8 Series Non Return Valve, -1 to10 bar Operating Pressure Range, 8mm Tube Inlet Connection - HB-1/8-QS-8
This non-return valve from Festo is made to deliver reliable performance in pneumatic systems. Designed with high-quality materials and precise specifications, this valve ensures smooth operation and a seamless flow rate. With a threaded inlet and outlet connection type, this valve is ideal for applications requiring high pressure and a tight seal.
Features & Benefits
• Non-return function ensures optimal flow direction, preventing backflow and maintaining system efficiency
• Designed with a QS-8 pneumatic connection port and R1/8 outlet connection for easy installation and compatibility with various systems
• Threaded mounting type allows for secure and stable placement in pneumatic setups
• Nickel-plated brass housing ensures durability and resistance to corrosion, extending the valve's lifespan
• Operates within an ambient temperature range of 0 to 60°C, suitable for a wide range of industrial environments
Applications
• Suitable for use in pneumatic systems that require a reliable non-return function
• Ideal for applications where high pressure and precise flow rate control are essential
Can it operate under high pressure conditions?
It is designed to operate within an operating pressure range of -1 to 10 bar, making it suitable for high-pressure environments.
Will it fit different pneumatic systems?
Its threaded mounting type and compatible connection ports make it versatile and suitable for various setups.
Is lubricated operation required for this valve?
Lubricated operation is possible and subsequently required for smooth and continuous performance.
Related links
- Festo HB-1/4-QS-8 Non Return Valve Outlet Male Threaded
- Festo HGL-1/4-QS-8 Non Return Valve Outlet Male Threaded
- Festo HB-1/4-QS-6 Non Return Valve Outlet Male Threaded
- Festo HB-1/8-QS-6 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-3/8-QS-8 Non Return Valve, 10 bar Tube Threaded
- Festo HA-1/8-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HB-1/8-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HB-3/8-QS-12 Non Return Valve, 10 bar Tube Threaded
