RS PRO Polymethyl Methacrylate (PMMA) Plastic Sheet, 600 mm x 600mm x 3 mm, Epoxy Resin, Fine Weave Cotton

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$190.89

(exc. GST)

$209.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 November 2026
  • Plus 46 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$190.89-
15 - 74$186.232%
75 +$153.2719%

*price indicative

RS Stock No.:
748-1302
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Length

600mm

Width

600mm

Thickness

3mm

Laminate Material

Epoxy Resin, Fine Weave Cotton

Material

Polymethyl Methacrylate (PMMA)

Density

1.2g/cm³

Tensile Strength

62MPa

Hardness

R 118 Rockwell

Flammability Rating

UL94 HB

Water Absorption

0.4%

Standards/Approvals

No

Thermal Conductivity

0.17W/mK

Maximum Operating Temperature

120°C

Adhesive Backing

Yes

Impact Strength

12kJ/m²

PMMA Sheet : polymethyl methacrylate


RS PRO Mirrored Sheets- PC Sheet : Polycarbonate


From RS PRO, comes a range of mirrored sheets, constructed with either acrylic or polycarbonate, these mirrored plastic sheets have been manufactured to industry standards.

Features and benefits


  • 3mm Thickness

  • Can be fixed in by drilling, glue or double-sided adhesive tapes

  • Both lightweight and reflective

  • Polycarbonate sheets are both strength and impact resistance

  • Applications


    These polycarbonate sheets have various application use such as;

  • Schools

  • Prisons

  • Bars

  • The Acrylic sheets have great application as such as;

  • Household mirrors

  • Mirrors for stables

  • Visual merchandising

  • Food service industry

  • Cake stands

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note

    Dimensions: 3mm x 600mm x 600mm

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy