EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/8 Threaded G 1/8

Subtotal (1 unit)*

$54.38

(exc. GST)

$59.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.38

*price indicative

RS Stock No.:
303-597
Mfr. Part No.:
0821003001
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

NR01

Inlet Thread Standard

G 1/8

Minimum Operating Pressure

0.2bar

Inlet Port Gender

Female

Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Maximum Operating Pressure

10 bar

Outlet Thread Standard

G 1/8

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.

Poppet valve

Port diameter G 1 by 8

Nominal flow is 920 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy