EMERSON – AVENTICS NR01 Non Return Valve, 15 bar Threaded 1/2 in G, Outlet Female Threaded G 1/2 in G
- RS Stock No.:
- 303-596
- Mfr. Part No.:
- 5340981300
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$101.22
(exc. GST)
$111.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.22 |
*price indicative
- RS Stock No.:
- 303-596
- Mfr. Part No.:
- 5340981300
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/2 in G | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/2 in G | |
| Series | NR01 | |
| Minimum Operating Pressure | 0.5bar | |
| Outlet Port Gender | Female | |
| Material | Nitrile Rubber, Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 15 bar | |
| Outlet Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/2 in G | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/2 in G | ||
Series NR01 | ||
Minimum Operating Pressure 0.5bar | ||
Outlet Port Gender Female | ||
Material Nitrile Rubber, Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 15 bar | ||
Outlet Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter G 1 by 2
Nominal flow is 2200 l per min
Related links
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/8 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
