Festo Air Filter Regulator Lubricator 16 bar, MS Series

Subtotal (1 unit)*

$1,219.28

(exc. GST)

$1,341.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,219.28

*price indicative

RS Stock No.:
203-1296
Mfr. Part No.:
MS12-LOE-G-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Filter Regulator Lubricator

Series

MS

Oil Capacity

1500cm³

Maximum Operating Pressure

16 bar

Oil Feed Type

Mist

Minimum Operating Temperature

0°C

Drain

Yes

Maximum Operating Temperature

60°C

Overall Height

483mm

Overall Width

124mm

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU

Festo MS Air Filter Regulator Lubricator, 16 Bar Maximum Operating Pressure, 1500cm³ Oil Capacity - MS12-LOE-G-U, Numeric Part Number:537156


This Air filter regulator lubricator conditions compressed Air for pneumatic systems by combining filtration, pressure regulation and controlled oil mist feed. Designed for industrial environments, it prepares Air for downstream actuators and valves while operating across typical workshop temperature ranges.

Features and Benefits:


• Maximum operating pressure 16 bar provides high-pressure capability
• Oil reservoir holds 1500 cm3 to extend refill intervals
• Mist oil feed delivers fine lubrication for sensitive components
• Wrought aluminium alloy bowl reduces weight and resists impact
• Drain incorporated for straightforward condensate removal
• RoHS compliance supports restricted-substance requirements

Applications


• Suitable for automation valve actuation requiring fine lubrication
• Ideal for pneumatic tool supply in plant maintenance systems
• Used with control cabinets where Compact FRL functionality is needed
• Can be used for actuator longevity in mechanical assembly lines

What temperatures can it tolerate in plant environments?


It operates reliably between 0°C and 60°C, accommodating typical indoor and sheltered outdoor applications.

How does the unit support installation in constrained vertical spaces?


The overall height is 483mm, enabling planners to assess clearance for mounting and service access.

What material considerations affect durability and service life?


The bowl is manufactured from a wrought aluminium alloy, offering mechanical robustness and reduced susceptibility to damage compared with standard plastics.

How is condensate managed during continuous operation?


A dedicated drain is provided to allow removal of accumulated condensate without interrupting supply.

What regulatory consideration is met for restricted substances?


The unit conforms to RoHS standards, addressing restrictions on certain hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy