Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series

Subtotal (1 unit)*

$233.77

(exc. GST)

$257.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.77

*price indicative

RS Stock No.:
202-3172
Mfr. Part No.:
MS6-LOE-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Lubricator

Port Size

1/2 in G

Series

MS

Oil Capacity

80cm³

Maximum Operating Pressure

16 bar

Oil Feed Type

Mist

Minimum Operating Temperature

-10°C

Drain

Yes

Maximum Operating Temperature

60°C

Overall Width

62mm

Overall Height

223mm

Standards/Approvals

RoHS

Bowl Material

Aluminium

COO (Country of Origin):
HU

Festo Series MS Pneumatic Lubricator, 16 Bar Maximum Operating Pressure, 7200 L/min Maximum Flow Rate - MS6-LOE-1/2-U, Numeric Part Number: 529777


This pneumatic lubricator is essential for maintaining compressed air systems. Designed with a proportional standard mist lubricator, it features a maximum flow rate of 7200 L/min, ensuring efficient lubrication within a variety of applications. Constructed with an aluminium bowl, this device combines durability with functionality, making it a vital component for any automated process.

Features & Benefits


• Integrated metal bowl guard enhances safety for users

• Maximum operating pressure of 16 bar optimises performance reliability

• Compact design allows for vertical installation in tight spaces

• Suitable for lubricated operation with inert gases

• Withstands ambient temperatures between -10°C and +60°C

• RoHS-compliant materials ensure adherence to environmental standards

Applications


• Used with pneumatic systems requiring reliable lubrication

• Essential for maintaining efficiency in industrial automation processes

• Ideal for involving compressed air as per ISO standards

• Utilised in settings where moderate corrosion resistance is needed

What flow rate is necessary for effective lubrication?


The lubricator requires a minimum flow rate of 50 L/min to function effectively, ensuring optimal lubrication in the system.

What materials contribute to the durability of this device?


The housing is made of die-cast aluminium, while the bowl is constructed from a wrought aluminium alloy, providing strength and longevity.

Is this lubricator suitable for food applications?


Yes, it is designated as suitable for use with food, but additional supplementary material information should be reviewed for compliance.

How does the operating pressure impact the system's performance?


With an operating range of 1 bar to 16 bar, it supports diverse pressure levels to adapt to various application needs while maintaining system integrity.

Can it be integrated into existing pneumatic systems easily?


Yes, the standard G 1/2 pneumatic connections allow for straightforward integration into existing setups, facilitating effective installation.

  • RS Stock No. 2023189
  • Mfr. Part No. MS6-LOE-1/2-R
Each
$156.35
  • RS Stock No. 2023183
  • Mfr. Part No. MS6-LOE-1/4-R
Each
$149.68
  • RS Stock No. 2023192
  • Mfr. Part No. MS6-LOE-3/8-R
Each
$157.56
  • RS Stock No. 0793149
  • Mfr. Part No. MS6-LOE-AGF-R
Each
$226.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy