Festo Air Filter Regulator Lubricator 16 bar, LOE-D Series

Subtotal (1 unit)*

$353.48

(exc. GST)

$388.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.48

*price indicative

RS Stock No.:
203-1297
Mfr. Part No.:
LOE-D-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Filter Regulator Lubricator

Series

LOE-D

Oil Capacity

190cm³

Maximum Operating Pressure

16 bar

Drain

Yes

Oil Feed Type

Mist

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

66mm

Overall Height

228mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series D Air Filter Regulator Lubricator, 10 L/min Max Flow Rate, 16 bar Max Operating Pressure - LOE-D-MAXI, Numeric Part Number: 192577


This air filter regulator lubricator combines air filtration with lubrication, optimising performance in pneumatic systems. Designed for vertical mounting, it operates effectively within a pressure range of 0 to 16 bar. The unit includes a polycarbonate bowl, ensuring durability and clarity for monitoring fluid levels.

Features & Benefits


• Proportional standard mist lubricator enhances system functionality

• Maximum oil capacity of 190 cm³ reduces maintenance frequency

• Metal bowl guard improves durability and prevents damage

• Corrosion resistance class CRC 2 for moderate environments

• Accepts compressed air and inert gases to suit diverse needs

• Operational temperature range from -10°C to +60°C ensures adaptability

Applications


• Used for providing lubricated operation in pneumatic systems

• Ideal for maintaining air quality in industrial

• Supports efficiency in air preparation equipment for production

• Suitable for requiring high flow rates

• Utilised in environments with moderate corrosion risks

What is the maximum flow rate achievable with this unit?


The unit achieves a maximum flow rate of 10 L/min, ensuring efficient delivery of processed air to pneumatic systems.

Can this product operate under varying temperatures?


Yes, it can operate within a range of -10°C to +60°C, making it suitable for a variety of industrial environments.

What materials are used for the bowl, and are they compliant with regulations?


The bowl is made from polycarbonate, which is RoHS-compliant, ensuring safety and environmental standards are met.

How does this regulator lubricator affect air quality in pneumatic systems?


It filters and lubricates air effectively, enhancing the operation of downstream machinery and extending service life.

Is this equipment suitable for use with inert gases?


Yes, it is designed to handle both compressed air and inert gases, offering versatility for a wide range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy