Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- RS Stock No.:
- 202-3302
- Mfr. Part No.:
- MS6-LOE-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
$253.86
(exc. GST)
$279.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.86 |
*price indicative
- RS Stock No.:
- 202-3302
- Mfr. Part No.:
- MS6-LOE-1/4-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Lubricator | |
| Port Size | 1/4 in G | |
| Series | MS | |
| Oil Capacity | 80cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Drain | Yes | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Mist | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 62mm | |
| Overall Height | 223mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Lubricator | ||
Port Size 1/4 in G | ||
Series MS | ||
Oil Capacity 80cm³ | ||
Maximum Operating Pressure 16 bar | ||
Drain Yes | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Mist | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 62mm | ||
Overall Height 223mm | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Lubricator, 16 Bar Maximum Operating Pressure, 2500 L/min Maximum Flow Rate - MS6-LOE-1/4-U, Numeric Part Number: 529781
This pneumatic lubricator is designed for reliable lubrication in air systems, ensuring optimal performance in various applications. It features a compact design with an aluminium bowl and an integrated bowl guard, making it suitable for environments where space is limited. The device operates efficiently across a pressure range of 1 bar to 16 bar, catering to diverse operational needs.
Features & Benefits
• Proportional standard mist technology enhances lubrication efficiency
• Maximum oil capacity of 80cm³ for extended use
• Designed for vertical mounting with minimal positioning constraints
• Integrated corrosion resistance class 2 protects against moderate stress
• Suitable for food use, ensuring compliance in sensitive environments
Applications
• Utilised in automated assembly lines for consistent lubrication
• Ideal for pneumatic tools requiring reliable oil mist delivery
• Employed in packaging machines to maintain smooth operation
• Perfect for in robotics that demand precise lubrication
What are the benefits of using this device with compressed air?
Utilising compressed air allows for effective distribution of oil mist, ensuring even lubrication across multiple components, which enhances the longevity and performance of pneumatic systems.
How does the corrosion resistance class impact usage in various environments?
The moderate corrosion stress level indicates suitability for applications in somewhat harsh conditions, allowing this product to withstand exposure to moisture and contaminants typically found in industrial settings.
Can this lubricator be used with inert gases?
Yes, it can operate efficiently with inert gases, making it versatile for varied applications beyond standard compressed air systems.
- RS Stock No. 2023183
- Mfr. Part No. MS6-LOE-1/4-R
Each
$157.56
- RS Stock No. 2023172
- Mfr. Part No. MS6-LOE-1/2-U
Each
$233.77
- RS Stock No. 2023238
- Mfr. Part No. MS4-LOE-1/4-U
Each
$176.31
- RS Stock No. 2023252
- Mfr. Part No. MS4-LOE-1/4-R
Each
$121.44
Related links
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, M Series
- Festo G3/4 in Lubricator 16 bar, MS Series
- Festo G1 in Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 12 bar, MS Series












