Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- RS Stock No.:
- 202-3208
- Mfr. Part No.:
- MS6-LOE-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
$253.86
(exc. GST)
$279.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.86 |
*price indicative
- RS Stock No.:
- 202-3208
- Mfr. Part No.:
- MS6-LOE-3/8-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | MS | |
| Oil Capacity | 80cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Drain | Yes | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Mist | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 62mm | |
| Overall Height | 223mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Pneumatic Lubricator | ||
Series MS | ||
Oil Capacity 80cm³ | ||
Maximum Operating Pressure 16 bar | ||
Drain Yes | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Mist | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 62mm | ||
Overall Height 223mm | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Lubricator, 5300L/min Maximum Flow Rate, -10°C Minimum Operating Temperature - MS6-LOE-3/8-U, Numeric Part Number: 529785
This pneumatic lubricator is designed for efficient lubrication in pneumatic systems, ensuring optimal performance in industrial applications. With a maximum flow rate of 5300 L/min and a size classification of 6, this device supports a vertical mounting position within a temperature range of -10°C to +60°C. Constructed from durable materials, including an aluminium bowl, it showcases Festo's commitment to high-quality engineering.
Features & Benefits
• Provides consistent lubrication for enhanced system efficiency
• Achieves a minimum flow rate of 50 L/min for effective performance
• Integrated bowl guard protects the lubricator from damage
• Compatible with compressed air and inert gases for versatile use
• RoHS-compliant materials ensure safety and reliability
Applications
• Used with pneumatic automation systems in manufacturing
• Ideal for lubrication needs in assembly lines
• Suitable for installation in environments with variable temperatures
• Designed for use in industries requiring food-safe solutions
What is the maximum oil capacity for this device?
The device has a maximum oil capacity of 80cm³, which allows it to maintain efficient lubrication over extended periods of operation, reducing the need for frequent refills.
Can the lubricator function correctly at low temperatures?
Yes, the device operates effectively within a temperature range of -10°C to +60°C, making it suitable for environments with varying temperatures.
What types of media can this lubricator handle?
It is designed for use with compressed air compliant with ISO 8573-1:2010 standards as well as inert gases, providing flexibility in application across various industries.
Related links
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo G1 in Lubricator 16 bar, MS Series
- Festo G3/4 in Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, M Series
- Festo 3/8 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
