Festo 1/2 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- RS Stock No.:
- 203-1302
- Mfr. Part No.:
- LOE-1/2-D-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$549.55
(exc. GST)
$604.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.55 |
*price indicative
- RS Stock No.:
- 203-1302
- Mfr. Part No.:
- LOE-1/2-D-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Filter Regulator Lubricator | |
| Port Size | 1/2 in G | |
| Series | LOE-D | |
| Oil Capacity | 190cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Oil Feed Type | Mist | |
| Minimum Operating Temperature | -10°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 228mm | |
| Overall Width | 96mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Filter Regulator Lubricator | ||
Port Size 1/2 in G | ||
Series LOE-D | ||
Oil Capacity 190cm³ | ||
Maximum Operating Pressure 16 bar | ||
Oil Feed Type Mist | ||
Minimum Operating Temperature -10°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Overall Height 228mm | ||
Overall Width 96mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo D series lubricator has a 1/2 in threaded pin proportional standard mist design with precision oil metering and metal bowl guard. The oil mist component is proportional to the compressed air flow rate.
Size = maxi
Assembly position = vertical +/- 5°
Maximum oil capacity = 190 cm3
Related links
- Festo 1 in Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 3/8 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 3/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 3/4 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 1/8 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
