Festo 1/2 in G Pneumatic Lubricator 16 bar, M Series
- RS Stock No.:
- 202-3301
- Mfr. Part No.:
- MS6-LOE-1/2-R-Z
- Brand:
- Festo
Subtotal (1 unit)*
$155.47
(exc. GST)
$171.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.47 |
*price indicative
- RS Stock No.:
- 202-3301
- Mfr. Part No.:
- MS6-LOE-1/2-R-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Lubricator | |
| Port Size | 1/2 in G | |
| Series | M | |
| Oil Capacity | 75cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Oil Feed Type | Mist | |
| Minimum Operating Temperature | -10°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 218mm | |
| Overall Width | 62mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Lubricator | ||
Port Size 1/2 in G | ||
Series M | ||
Oil Capacity 75cm³ | ||
Maximum Operating Pressure 16 bar | ||
Oil Feed Type Mist | ||
Minimum Operating Temperature -10°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Overall Height 218mm | ||
Overall Width 62mm | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Lubricator, 7200L/min Maximum Flow Rate, 16 Bar Maximum Operating Pressure - MS6-LOE-1/2-R-Z, Numeric Part Number: 529776
This pneumatic lubricator is designed to optimise the performance of your compressed air systems. Compact and efficient, it operates within a range of pressures from 1 bar to 16 bar and features a maximum flow rate of 7200 L/min. Ideal for various industrial applications, this product ensures proper lubrication for sustained system reliability and functionality.
Features & Benefits
• Vertical mounting position provides flexible installation options
• Proportional mist lubrication enhances component longevity
• Max oil capacity of 75cm³ for extended lubrication intervals
• Bowl guard protects against damage and contamination
• Corrosion resistance class ensures durability in diverse environments
Applications
• Utilised in pneumatic systems requiring consistent lubrication
• Optimal for industries involving food processing
• Effective in maintaining operational efficiency in automation
• Designed for use with inert gases
What are the operating temperature ranges for optimal performance?
The device operates effectively between -10°C and +60°C, ensuring reliability in various conditions.
How does the lubrication mechanism contribute to machinery life?
The lubricator provides a fine mist of oil, reducing friction and wear on moving parts, which extends the life of machinery.
What kind of maintenance routines are needed for this lubricator?
Routine checks on the oil level and cleaning the bowl guard are advised to maintain efficient operation and prevent blockages.
Can this lubricator be adapted for different pneumatic applications?
Yes, it is suitable for a range of pneumatic applications, ensuring versatility across various industries.
Related links
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo MS series 1/2 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 1/2 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo G1 in Lubricator 16 bar, MS Series
