Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- RS Stock No.:
- 202-3183
- Mfr. Part No.:
- MS6-LOE-1/4-R
- Brand:
- Festo
Subtotal (1 unit)*
$157.56
(exc. GST)
$173.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.56 |
*price indicative
- RS Stock No.:
- 202-3183
- Mfr. Part No.:
- MS6-LOE-1/4-R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | MS | |
| Oil Capacity | 75cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Drain | Yes | |
| Oil Feed Type | Mist | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 218mm | |
| Overall Width | 62mm | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Lubricator | ||
Series MS | ||
Oil Capacity 75cm³ | ||
Maximum Operating Pressure 16 bar | ||
Drain Yes | ||
Oil Feed Type Mist | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 218mm | ||
Overall Width 62mm | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Lubricator, 16 Bar Maximum Operating Pressure, 2500 L/min Maximum Flow Rate - MS6-LOE-1/4-R, Numeric Part Number: 529779
This pneumatic lubricator is designed to enhance the efficiency of compressed air systems by ensuring proper lubrication. Its robust construction includes a plastic bowl guard, making it suitable for various industrial applications. The lubricator operates effectively within a pressure range of 1 bar to 16 bar and has an oil capacity of 75cm³, catering to diverse pneumatic needs.
Features & Benefits
• Proportional standard mist lubrication improves equipment longevity
• Compatible with compressed air and inert gases for versatile use
• Corrosion-resistant design withstands moderate exposure to harsh conditions
• Vertical installation facilitates easy integration into existing systems
• Operating temperature range of -10°C to +60°C ensures reliability
• Suitable for food use, meeting specific industry requirements
Applications
• Used with pneumatic tools for optimal performance
• Ideal for air line lubricators in industrial settings
• Enhances functionality in pneumatic system accessories
• Perfect for use in environments requiring corrosion resistance
• Supports smooth operation in compressed air systems
What is the suitable oil viscosity for use with this device?
The recommended oil viscosity for optimal performance is ISO VG 32, ensuring effective lubrication within the system.
How can one ensure the lubricator operates efficiently within its pressure range?
Regularly monitoring the operating pressure and maintaining it between 1 bar and 16 bar will help to ensure efficient operation and prevent potential damage or malfunction.
Can the lubricator handle varying environmental temperatures?
Yes, it operates effectively across a temperature range of -10°C to +60°C, making it adaptable to different environments while ensuring consistent lubrication.
- RS Stock No. 2023302
- Mfr. Part No. MS6-LOE-1/4-U
Each
$253.86
- RS Stock No. 2023172
- Mfr. Part No. MS6-LOE-1/2-U
Each
$233.77
- RS Stock No. 2023238
- Mfr. Part No. MS4-LOE-1/4-U
Each
$176.31
- RS Stock No. 2023189
- Mfr. Part No. MS6-LOE-1/2-R
Each
$156.35
Related links
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo G3/4 in Lubricator 16 bar, MS Series
- Festo G1 in Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, M Series
- Festo 1/4 in G Pneumatic Air Lubricator 12 bar, MS Series












