SMC EX260 series Serial Interface
- RS Stock No.:
- 456-849
- Mfr. Part No.:
- EX260-SPR1
- Brand:
- SMC
Subtotal (1 unit)*
$701.17
(exc. GST)
$771.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $701.17 |
*price indicative
- RS Stock No.:
- 456-849
- Mfr. Part No.:
- EX260-SPR1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Series | EX260 | |
| Number of Inputs | 8 | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LED Indicator | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 102mm | |
| Depth | 76.5mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 28mm | |
| Suitable Medias | Air | |
| Output Type | Digital Output | |
| Connection Type | M12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Series EX260 | ||
Number of Inputs 8 | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LED Indicator | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 102mm | ||
Depth 76.5mm | ||
Standards/Approvals UL, RoHS, CE | ||
Width 28mm | ||
Suitable Medias Air | ||
Output Type Digital Output | ||
Connection Type M12 | ||
- COO (Country of Origin):
- JP
SMC EX260 Series Serial Interface, 24V Supply Voltage, 8 Inputs - EX260-SPR1
This serial Interface provides field-level communication for automation systems, converting serial signals to distributed digital outputs and inputs within pneumatic control environments. It is designed for connection via an M12 link and includes Visual status signalling to support Rapid diagnostics in control cabinets and machine panels.
Features & Benefits
• 8 input channels improve discrete signal collection efficiency
• 32 digital outputs expand actuator control capacity
• 24V supply compatibility supports common industrial power systems
• LED indicator simplifies fault identification and status checks
• Operates between -10°C and +50°C for typical factory environments
• 32 digital outputs expand actuator control capacity
• 24V supply compatibility supports common industrial power systems
• LED indicator simplifies fault identification and status checks
• Operates between -10°C and +50°C for typical factory environments
Applications
• Suitable for decentralised I/O in pneumatic valve banks
• Ideal for distributed control on machine tool lines
• used with PLCs to extend digital output counts
• Can be used for status monitoring on assembly conveyors
• Ideal for distributed control on machine tool lines
• used with PLCs to extend digital output counts
• Can be used for status monitoring on assembly conveyors
What connection type is required to integrate it into an I/O network?
Integration requires an M12 connector Interface for serial communication and wiring.
How does the device behave in ambient Air environments?
It is intended for use with Air as the process medium and functions within standard industrial atmospheres.
What are the physical mounting constraints to consider?
The unit presents a narrow profile with a width of 28mm and a Compact depth of 76.5mm for tight panel spaces.
Are there limitations on hazardous-area deployment?
It carries no hazardous-area certification and must not be installed where specific explosion protection is mandated.
Related links
- SMC EX260 series Serial Interface
- SMC EX260 series Pneumatic Logic Controller
- SMC EX260 EX260 Series Serial Interface Units
- SMC EX500 series Serial Interface
- SMC EX600 series Serial Interface
- SMC EX510 series Serial Interface
- Festo CTEU series Serial Interface
- SMC EX260 Series Interface Unit for Use with New SY S0700, S










