Werma 231 Series Red Beacon 230V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8190
- Mfr. Part No.:
- 231.100.68
- Brand:
- Werma
Subtotal (1 unit)*
$198.48
(exc. GST)
$218.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.48 |
*price indicative
- RS Stock No.:
- 251-8190
- Mfr. Part No.:
- 231.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Built-In | |
| Current Consumption | 500mA | |
| Base Diameter | 29mm | |
| Terminal Type | Cable | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | 231 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Built-In | ||
Current Consumption 500mA | ||
Base Diameter 29mm | ||
Terminal Type Cable | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series 231 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 231 Series Green Continuous Beacon 230V IP65
- Werma 231 Series Clear Continuous Beacon 230V IP65
- Werma 231 Series Yellow Continuous Beacon 230V IP65
- Werma 231 Series Blue Continuous Beacon 230V IP65
- Werma 231 Series Red Continuous Beacon 115V IP65
- Werma 231 Series Red Continuous Beacon 12V IP65
- Werma 816 Series Red Continuous Beacon 230V IP65
- Werma 816 Series Yellow Continuous Beacon 230V IP65
