SMC EX260 series Serial Interface

Subtotal (1 unit)*

$1,153.58

(exc. GST)

$1,268.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,153.58

*price indicative

RS Stock No.:
456-847
Mfr. Part No.:
EX260-SPL1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Serial Interface

Series

EX260

Number of Inputs

16

Voltage

24V

Hazardous Area Certification

No

Display Type

LED Indicator

Number of Outputs

32

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Depth

76.5mm

Standards/Approvals

UL, RoHS, CE

Width

28mm

Height

102mm

Suitable Medias

Air

Connection Type

M12

Output Type

Digital Output

COO (Country of Origin):
JP

SMC EX260 Series Serial Interface, 24V Supply Voltage, 16 Inputs - EX260-SPL1


This serial Interface provides Compact fieldbus connectivity for automation systems, enabling digital signal exchange between controllers and peripheral devices in pneumatic and general air-handling environments. It operates from a 24V supply and is intended for installation where LED indication and a robust connection method are required, supporting mixed input/output architectures for control panels and distributed I/O networks.

Features & Benefits


• 16 digital inputs supporting detailed signal acquisition
• 32 digital outputs enabling extensive actuation control
• M12 connector for secure industrial cabling
• LED indicator module for clear operational status
• Operating range from -10°C to +50°C for varied environments
• Designed for use with Air as the medium to match pneumatic systems

Applications


• Suitable for distributed I/O on pneumatic control racks
• Ideal for machine panels requiring multiple actuators
• used with PLCs in factory automation networks
• Suitable for fieldbus integration in assembly lines

How does the connection type affect wiring in confined assemblies?


The M12 connector permits compact, secure cabling with standard industrial plugs, reducing the space needed for Terminal blocks and simplifying module replacement.

What Visual feedback is available for diagnostics during commissioning?


Integrated LEDs provide local status indication to identify communication or output states quickly without additional tools.

Can it operate in high-temperature production areas?


Yes, it functions reliably within an ambient range down to -10°C and up to +50°C, suitable for many indoor industrial environments.

Is it suitable for explosive or hazardous locations?


The unit does not carry hazardous-area certification and should not be installed where certification is required.

What media compatibility should installers consider?


The module is intended for use with Air as the medium, making it appropriate for pneumatic control systems and related applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy