Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EO-G8, Parallel Gripping Type

Subtotal (1 unit)*

$674.15

(exc. GST)

$741.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$674.15

*price indicative

RS Stock No.:
281-1476
Mfr. Part No.:
HGPM-08-EO-G8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Single Acting

Stroke Length

2mm

Series

HGPM

Maximum Operating Pressure

8 bar

Weight

11g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

Model Number

197560

COO (Country of Origin):
IT
The Festo Parallel gripper is compact comes with handy design with open or closed gripper jaws. It comes with wide range of options for mounting on drives and with stroke compensation after installation.

Wedge shaped drive design

Pneumatic drive system

M3 Pneumatic connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy