Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EO-G9, Parallel Gripping Type
- RS Stock No.:
- 281-1477
- Mfr. Part No.:
- HGPM-08-EO-G9
- Brand:
- Festo
Subtotal (1 unit)*
$808.47
(exc. GST)
$889.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $808.47 |
*price indicative
- RS Stock No.:
- 281-1477
- Mfr. Part No.:
- HGPM-08-EO-G9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 8mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 2mm | |
| Series | HGPM | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 18g | |
| Gripping Force - External | 16N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 197561 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 8mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 2mm | ||
Series HGPM | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 18g | ||
Gripping Force - External 16N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Model Number 197561 | ||
- COO (Country of Origin):
- IT
Festo HGPM Series Pneumatic Gripper, 8mm Bore Size, 16N Gripping Force - HGPM-08-EO-G9, Numeric Part Number: 197561
This pneumatic gripper is a compact, two-finger parallel device designed to handle small parts within automated systems. It operates as a single-acting actuator and is intended for short-stroke gripping tasks where lightweight, repeatable operation is required in production or assembly environments.
Features and Benefits:
• 8mm bore delivers Compact actuation for tight installations
• 2mm stroke enables precise short-travel gripping motions
• 16N external gripping force secures small components
• 4 Hz maximum frequency supports Rapid cycling applications
• 8 bar maximum pressure allows robust force generation
• 18 g mass minimises inertial load on moving assemblies
• 2mm stroke enables precise short-travel gripping motions
• 16N external gripping force secures small components
• 4 Hz maximum frequency supports Rapid cycling applications
• 8 bar maximum pressure allows robust force generation
• 18 g mass minimises inertial load on moving assemblies
Applications
• Suitable for pick-and-place of electronic components on conveyors
• Ideal for handling small mechanical parts during assembly
• Used with laboratory automation for repeatable sample handling
• Can be used for feeding components into inspection systems
• Suitable for lightweight end-of-arm tooling on cobots
• Ideal for handling small mechanical parts during assembly
• Used with laboratory automation for repeatable sample handling
• Can be used for feeding components into inspection systems
• Suitable for lightweight end-of-arm tooling on cobots
What temperature range can it operate within?
It functions correctly between 5 °C and 60 °C, accommodating typical factory ambient conditions.
How is the unit connected to pneumatic supply lines?
The device uses an M3 threaded port for compressed-air connection compatible with small-bore tubing.
How many gripping fingers does it employ and what is the configuration?
It uses two fingers arranged in a parallel gripping layout suitable for symmetrical part engagement.
Are there any regulatory or material restrictions noted?
The product conforms to RoHS requirements, indicating restriction of certain hazardous substances in its materials.
Related links
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
