Festo Single Acting Action Pneumatic Gripper, HGPM-12-EO-G8, Parallel Gripping Type
- RS Stock No.:
- 281-1482
- Mfr. Part No.:
- HGPM-12-EO-G8
- Brand:
- Festo
Subtotal (1 unit)*
$781.67
(exc. GST)
$859.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $781.67 |
*price indicative
- RS Stock No.:
- 281-1482
- Mfr. Part No.:
- HGPM-12-EO-G8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 3mm | |
| Action Type | Single Acting | |
| Series | HGPM | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 41g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 197566 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 3mm | ||
Action Type Single Acting | ||
Series HGPM | ||
Maximum Operating Pressure 8 bar | ||
Weight 41g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Model Number 197566 | ||
- COO (Country of Origin):
- IT
The Festo Parallel gripper is compact comes with handy design with open or closed gripper jaws. It comes with wide range of options for mounting on drives and with stroke compensation after installation.
Wedge shaped drive design
Pneumatic drive system
M3 Pneumatic connection
- RS Stock No. 2811485
- Mfr. Part No. HGPM-12-EZ-G8
Each
$781.67
- RS Stock No. 2811481
- Mfr. Part No. HGPM-12-EO-G6
Each
$1,078.07
- RS Stock No. 2811483
- Mfr. Part No. HGPM-12-EO-G9
Each
$943.80
- RS Stock No. 2811484
- Mfr. Part No. HGPM-12-EZ-G6
Each
$1,078.07
Related links
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type











