Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-12-EZ-G8, Parallel Gripping Type

Subtotal (1 unit)*

$781.67

(exc. GST)

$859.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.67

*price indicative

RS Stock No.:
281-1485
Mfr. Part No.:
HGPM-12-EZ-G8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Single Acting

Stroke Length

3mm

Series

HGPM

Maximum Operating Pressure

8 bar

Weight

41g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

Model Number

197569

COO (Country of Origin):
IT
The Festo Parallel gripper has an optional mounting position. It operates in a single acting mode. The design of the parallel gripper incorporates a wedge shaped drive, which facilitates efficient and controlled gripping actions.

RoHS compliant

Low corrosion stress

Lubricated operation possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy