Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-12-EZ-G9, Parallel Gripping Type
- RS Stock No.:
- 281-1487
- Mfr. Part No.:
- HGPM-12-EZ-G9
- Brand:
- Festo
Subtotal (1 unit)*
$896.60
(exc. GST)
$986.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.60 |
*price indicative
- RS Stock No.:
- 281-1487
- Mfr. Part No.:
- HGPM-12-EZ-G9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 12mm | |
| Gripping Type | Parallel | |
| Stroke Length | 3mm | |
| Action Type | Single Acting | |
| Series | HGPM | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 62g | |
| Gripping Force - External | 35N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 197570 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 12mm | ||
Gripping Type Parallel | ||
Stroke Length 3mm | ||
Action Type Single Acting | ||
Series HGPM | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 62g | ||
Gripping Force - External 35N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Model Number 197570 | ||
- COO (Country of Origin):
- IT
Festo HGPM Series Pneumatic Gripper, 12mm Bore Size, 35N Gripping Force - HGPM-12-EZ-G9, Numeric Part Number: 197570
This pneumatic gripper is a compact, two-finger parallel device designed to provide controlled external gripping for automation tasks. It operates as a single-acting actuator suitable for handling small components within industrial settings, delivering measured force and short linear travel while maintaining low mass for easy integration.
Features and Benefits:
• 35N gripping force provides secure handling of small parts
• 3mm stroke enables precise pick-and-place motions
• 12mm bore supports responsive actuation for tight cycles
• 4 Hz maximum operating frequency allows frequent cycling
• 8 bar maximum operating pressure permits robust pneumatic drive
• 62g weight reduces load on robot end-effectors
• 3mm stroke enables precise pick-and-place motions
• 12mm bore supports responsive actuation for tight cycles
• 4 Hz maximum operating frequency allows frequent cycling
• 8 bar maximum operating pressure permits robust pneumatic drive
• 62g weight reduces load on robot end-effectors
Applications
• Suitable for electronic component pick-and-place stations
• Ideal for assembly line screw-feeding or part orientation
• Used for handling small electrical connectors during manufacture
• Can be used for testing jigs that require repeatable grasping
• Used with lightweight cobot end-effectors in confined cells
• Ideal for assembly line screw-feeding or part orientation
• Used for handling small electrical connectors during manufacture
• Can be used for testing jigs that require repeatable grasping
• Used with lightweight cobot end-effectors in confined cells
What temperature range can it tolerate during operation?
It operates between 5°C and 60°C, allowing use in typical workshop and factory ambient conditions.
What finger arrangement does it use and how many fingers are fitted?
It employs a parallel gripping arrangement with two fingers, suitable for symmetric grasping of slender or flat items.
What port connection is required for pneumatic supply?
The unit accepts an M3 port for its pneumatic interface, compatible with small-diameter tubing and fittings.
Does it comply with any substance regulations for manufacturing use?
It meets RoHS requirements, indicating restriction of certain hazardous substances in its construction.
- RS Stock No. 2811484
- Mfr. Part No. HGPM-12-EZ-G6
Each
$1,078.07
- RS Stock No. 2811483
- Mfr. Part No. HGPM-12-EO-G9
Each
$943.80
- RS Stock No. 2811481
- Mfr. Part No. HGPM-12-EO-G6
Each
$1,078.07
- RS Stock No. 2811477
- Mfr. Part No. HGPM-08-EO-G9
Each
$808.47
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type











