Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPM-08-EZ-G6, Parallel Gripping Type
- RS Stock No.:
- 281-1478
- Mfr. Part No.:
- HGPM-08-EZ-G6
- Brand:
- Festo
Subtotal (1 unit)*
$943.80
(exc. GST)
$1,038.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $943.80 |
*price indicative
- RS Stock No.:
- 281-1478
- Mfr. Part No.:
- HGPM-08-EZ-G6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 2mm | |
| Series | HGPM | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 19g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 197562 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 2mm | ||
Series HGPM | ||
Maximum Operating Pressure 8 bar | ||
Weight 19g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Model Number 197562 | ||
- COO (Country of Origin):
- IT
The Festo Parallel gripper features a pneumatic connections in the form of M3. It operates in a single acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The position detection in this parallel gripper is achieved
RoHS compliant
Low corrosion stress
Lubricated operation possible
Compressed air operating medium
Related links
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
