Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-25-20-A-B, Parallel Gripping Type
- RS Stock No.:
- 281-1456
- Mfr. Part No.:
- HGPL-25-20-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$3,669.61
(exc. GST)
$4,036.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,669.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1456
- Mfr. Part No.:
- HGPL-25-20-A-B
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 25mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | HGPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.01kg | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - Internal | 512N | |
| Gripping Force - External | 412N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 3361483 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 25mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series HGPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.01kg | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - Internal 512N | ||
Gripping Force - External 412N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 1Hz | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 3361483 | ||
- COO (Country of Origin):
- DE
Festo HGPL Series Pneumatic Gripper, 25mm Bore Size, 20mm Stroke Length - HGPL-25-20-A-B, Numeric Part Number: 3361483
Features and Benefits:
• 20mm stroke enables controlled linear finger displacement
• Double‑acting design provides positive open and close control
• 412N external gripping force supports secure part retention
• 512N internal gripping force accommodates internal gripping tasks
• M5 port allows straightforward pneumatic connection
Applications
• Ideal for component insertion in assembly lines
• Used for internal clamping of cylindrical parts
• Can be used for end‑of‑arm tooling on robotic arms
• Suitable for repetitive pick‑and‑place in production cells
What operating pressure range is compatible with the device?
How quickly can it perform repeated cycles?
What environmental temperature limits should be observed?
How heavy is the gripper for mounting and inertia calculations?
Are there any material or regulatory considerations for disposal or selection?
- RS Stock No. 2811452
- Mfr. Part No. HGPL-14-20-A-B
- RS Stock No. 2811459
- Mfr. Part No. HGPL-25-60-A-B
- RS Stock No. 2811462
- Mfr. Part No. HGPL-40-20-A-B
- RS Stock No. 2811457
- Mfr. Part No. HGPL-25-40-A-B
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type












