Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-63-A-G2, Parallel Gripping Type

Subtotal (1 unit)*

$5,646.74

(exc. GST)

$6,211.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,646.74

*price indicative

RS Stock No.:
281-1448
Mfr. Part No.:
HGPD-63-A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

16mm

Series

HGPD

Maximum Operating Pressure

8 bar

Weight

4kg

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

Model Number

1132956

COO (Country of Origin):
DE
The Festo Parallel gripper has an optional mounting position. It operates in a double acting mode. The design of the parallel gripper incorporates a wedge shaped drive, which facilitates efficient and controlled gripping actions. The force pilot operates

RoHS compliant

IP65 degree of protection

Moderate corrosion stress

Lubricated operation possible

Each
$2,322.89
Each
$2,942.38
Each
$3,955.12
Each
$2,810.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy