Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 1 m
- RS Stock No.:
- 508-470
- Mfr. Part No.:
- 1201080167
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
$331.19
(exc. GST)
$364.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $331.19 | $82.798 |
*price indicative
- RS Stock No.:
- 508-470
- Mfr. Part No.:
- 1201080167
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E361772 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E361772 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for exemplary flexibility in industrial applications. This robust cable solution seamlessly integrates into various connectivity scenarios thanks to its male-to-male configuration, designed with a 90° orientation for constrained spaces. Crafted from high-quality TPE material, it ensures longevity and resilience while maintaining a lightweight profile. The thoughtful design incorporates a D-coded keyway, providing reliable signal integrity in demanding environments. With its performance category of 5e, this cordset is an optimal choice for reliable connectivity across a range of devices while delivering a high degree of protection with an IP67 rating against dust and water ingress. This cordset is ideally suited for industries requiring dependable performance and stringent environmental compliance, making it a trusted option for professionals.
D coded keyway enhances connection integrity
Threaded coupling style secures connections against disconnection
High IP67 rating repels dust and moisture for longevity
Crafted from TPE for flexibility and resilience
Designed for use in demanding industrial environments
Lightweight for easy handling during installation
Suitable for a wide range of applications without signal interference
Related links
- Molex Male 4 way M12 8 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 10 m
