Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-40-A-G2, Parallel Gripping Type

Subtotal (1 unit)*

$3,457.45

(exc. GST)

$3,803.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,457.45

*price indicative

RS Stock No.:
281-1441
Mfr. Part No.:
HGPD-40-A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

40mm

Gripping Type

Parallel

Stroke Length

10mm

Action Type

Double Acting

Series

HGPD

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.22kg

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

2Hz

Model Number

1132950

COO (Country of Origin):
DE

Festo HGPD Series Pneumatic Gripper, 40mm Bore Size, 10mm Stroke Length - HGPD-40-A-G2, Numeric Part Number: 1132950


This pneumatic gripper is a Compact parallel device designed for automated pick-and-place operations in industrial settings. It operates with a double-acting mechanism to open and close its two fingers, delivering controlled gripping motion suitable for assembly and material-handling tasks. The unit is intended for use in environments where repeatable, pneumatic actuation is required and where temperature and pressure ranges must be observed.

Features and Benefits:


• 40mm bore provides substantial gripping force for pick-and-place tasks • 10mm stroke delivers short, precise jaw travel for tight tolerances • Double-acting operation allows controlled opening and closing under Air power • Operates up to 2 Hz for repetitive, moderate-speed automation cycles • Rated to 8 bar enabling operation across standard pneumatic systems • Works between 5°C and 60°C for typical factory ambient conditions

Applications


• Suitable for robotic end‑of‑arm tooling in assembly lines • Ideal for handling electronic components in pick-and-place stations • Used with pneumatic gantry systems for small-part transfer • Can be used for machine tending in mechanical workshops • Used for automated repeatable gripping in electrical component production

What connection type does it use for pneumatic supply?


The device accepts an M5 port connection compatible with common pneumatic fittings and tubing sizes used in industrial control systems.

How many gripping elements are present and what arrangement do they have?


It has two fingers arranged in a parallel configuration to secure flat or profiled workpieces with uniform contact.

What is the unit mass for integration and payload calculations?


The gripper weighs 1223 g, allowing straightforward calculation of wrist load and balance for manipulators.

Is the product restricted by environmental standards?


It complies with RoHS requirements, indicating restricted use of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy