RS Better World
Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-63-A, Parallel Gripping Type
- RS Stock No.:
- 281-1446
- Mfr. Part No.:
- HGPD-63-A
- Brand:
- Festo
Subtotal (1 unit)*
$5,397.91
(exc. GST)
$5,937.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,397.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1446
- Mfr. Part No.:
- HGPD-63-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 16mm | |
| Series | HGPD | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 3.37kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Frequency | 2Hz | |
| Better World Product | Yes | |
| Model Number | 1132954 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 16mm | ||
Series HGPD | ||
Maximum Operating Pressure 8 bar | ||
Weight 3.37kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Frequency 2Hz | ||
Better World Product Yes | ||
Model Number 1132954 | ||
- COO (Country of Origin):
- DE
The Festo Parallel gripper is operates in a double acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The gripper utilizes force pilot operation for precise and controlled motion sequences. The cover cap is made f
RoHS compliant
IP65 degree of protection
Moderate corrosion stress
Lubricated operation possible
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
