SMC Fitting
- RS Stock No.:
- 750-7949
- Mfr. Part No.:
- AS2200-01-S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$30.45
(exc. GST)
$33.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.45 |
*price indicative
- RS Stock No.:
- 750-7949
- Mfr. Part No.:
- AS2200-01-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
- COO (Country of Origin):
- JP
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC Fitting
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS-X785 Series Pilot Check Valve Fitting, Threaded R
- SMC One-Touch Fitting Pneumatic Regulator - R 1/8 0.02 MPa ARJ310
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded R
- SMC AS-FM Series One-Touch Fitting Fitting Socket








