SMC Threaded Series Speed Controller Speed Controller, Inlet Female, Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in

Subtotal (1 unit)*

$45.24

(exc. GST)

$49.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.24

*price indicative

RS Stock No.:
254-8145
Mfr. Part No.:
AS2200-01-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

1/8 in

Series

Threaded

Inlet Thread Standard

Rc

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Zinc Alloy, Electroless Nickel Plated, Stainless Steel

Minimum Operating Temperature

-5°C

Outlet Thread Standard

R

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Metal body elbow style

Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2

Meter in or meter out

Port sizes M3, M5, 10-32UNF, 1/8, 1/4, 3/8, 1/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy