SMC AS-FM Series One-Touch Fitting Fitting, AS2301FM-01-06S, Socket
- RS Stock No.:
- 288-6895
- Mfr. Part No.:
- AS2301FM-01-06S
- Brand:
- SMC
Subtotal (1 unit)*
$42.61
(exc. GST)
$46.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.61 |
*price indicative
- RS Stock No.:
- 288-6895
- Mfr. Part No.:
- AS2301FM-01-06S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Inlet Connection Type | Socket | |
| Sub Type | One-Touch Fitting | |
| Series | AS-FM | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polypropylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301FM-01-06S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Inlet Connection Type Socket | ||
Sub Type One-Touch Fitting | ||
Series AS-FM | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polypropylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301FM-01-06S | ||
- COO (Country of Origin):
- JP
The SMC is a flow control with a fitting. It is designed to provide precision control for heavy-duty applications. This flow control features a compact and lightweight design, making it suitable for a variety of industrial settings. With thread sizes ranging from M3 to 2 and both inch and metric options available, this flow control offers flexibility to meet the unique requirements of different applications. Its in-line and elbow construction options further enhance its versatility. With locking nuts included as standard and simplified mounting, installation is quick and easy.
Compact and lightweight design for easy installation and operation
Wide range of thread sizes available for versatility
In-line and elbow construction options for flexible installation
Locking nuts included as standard for simplified mounting
Provides precision control for heavy-duty applications
Suitable for a variety of industrial settings
Related links
- SMC AS-FM Series Speed Controller R
- SMC AS Series One-Touch Fitting Fitting Socket
- SMC AS Series One-Touch Fitting Fitting Socket
- SMC AS Series One-Touch Fitting Fitting, AS3201F-03-08A
- SMC ASD-FM Series Flow regulator Flow Regulator, Threaded R
- SMC KQ2 Series One-Touch Fitting One-Touch Fitting
- SMC KQB2 Series One-Touch Fitting One-Touch Fitting
- SMC Push In 8 mm Series One-Touch Fitting One-Touch Fitting
