SMC AS-X785 Series Pilot Check Valve Fitting, Threaded R

Subtotal (1 unit)*

$104.31

(exc. GST)

$114.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.31

*price indicative

RS Stock No.:
280-9148
Mfr. Part No.:
AS2200-01S-X785
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Fitting

Sub Type

Pilot Check Valve

Series

AS-X785

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Material

Brass

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC pilot check valve is made from metal body.

Flame-resistant resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy