SMC Fitting
- RS Stock No.:
- 792-0667
- Mfr. Part No.:
- AS1201F-M5-04A
- Brand:
- SMC
Subtotal (1 unit)*
$1,413.50
(exc. GST)
$1,554.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,413.50 |
*price indicative
- RS Stock No.:
- 792-0667
- Mfr. Part No.:
- AS1201F-M5-04A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
- COO (Country of Origin):
- JP
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC Fitting
- SMC AS Series Flow Controller Metric
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC Fitting Threaded M5 Tube 4 mm
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Metric
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
