Festo VL/O Series Solenoid Valve, 4233
- RS Stock No.:
- 289-0612
- Mfr. Part No.:
- VL/O-3-PK-3
- Brand:
- Festo
Subtotal (1 unit)*
$242.67
(exc. GST)
$266.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.67 |
*price indicative
- RS Stock No.:
- 289-0612
- Mfr. Part No.:
- VL/O-3-PK-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Series | VL/O | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyphenylene Sulphide, Brass (Sub Base), Nitrile Rubber (Seal), Zinc Die Cast (Housing) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX) | |
| Model Number | 4233 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Series VL/O | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Material Polyphenylene Sulphide, Brass (Sub Base), Nitrile Rubber (Seal), Zinc Die Cast (Housing) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX) | ||
Model Number 4233 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatic valve is designed for efficient control in various pneumatic applications. With a standard nominal flow rate of 100 l/min and operating pressure range from 0 bar to 8 bar, this valve ensures smooth and reliable performance. The valve function of 3/2 open, single solenoid design makes it versatile for different industrial settings.
Valve function of 3/2 open, single solenoid for versatile control
Standard nominal flow rate of 100 l/min for efficient operation
Pneumatic working port PK-3 for easy connection
Operating pressure range from 0 bar to 8 bar for flexibility
Poppet seat design for durability and reliability
Related links
- Festo VL/O Series Solenoid Valve, 4245
- Festo VL/O-3-1/2 Series Pneumatic Valve, 9983
- Festo VL Series 5/2 Monostable Solenoid Valve, 4504
- Festo Roller Lever Mechanical Valve R/O Series 2.5 mm, 10748
- Festo K/O-3 Series Push Button Switch, 13793 3 mm 3 mm
- Festo Pneumatic Solenoid Valve - 3/2 NC Pneumatic G VL Series
- Festo Solenoid Valve - 3/2 NO NC Pneumatic G VL/O-3-1/2-EX Series
- Festo Solenoid Valve - NC 3/2 NO Pneumatic G VL/O-3-1/4-EX Series
