Festo Solenoid Valve - 3/2 NO, Monostable, NC Pneumatic G VL/O-3-1/2-EX Series
- RS Stock No.:
- 203-7530
- Mfr. Part No.:
- VL/O-3-1/2-EX
- Brand:
- Festo
Subtotal (1 unit)*
$610.42
(exc. GST)
$671.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 12 October 2026
Units | Per unit |
|---|---|
| 1 + | $610.42 |
*price indicative
- RS Stock No.:
- 203-7530
- Mfr. Part No.:
- VL/O-3-1/2-EX
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Port Type | Pneumatic | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Actuation Type | Pneumatic | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VL/O-3-1/2-EX | |
| Mount Type | Rail, Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 10bar | |
| Valve Function | 3/2 NO, Monostable, NC | |
| Minimum Pilot Pressure | 1bar | |
| Port Gender | Female | |
| Maximum Flow Rate | 3700L/min | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | EU | |
| Standards/Approvals | EU Explosion Protection (ATEX) | |
| Width | 52mm | |
| Number of Positions | 2 | |
| Model Number | 536030 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Port Type Pneumatic | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Actuation Type Pneumatic | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VL/O-3-1/2-EX | ||
Mount Type Rail, Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 10bar | ||
Valve Function 3/2 NO, Monostable, NC | ||
Minimum Pilot Pressure 1bar | ||
Port Gender Female | ||
Maximum Flow Rate 3700L/min | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification EU | ||
Standards/Approvals EU Explosion Protection (ATEX) | ||
Width 52mm | ||
Number of Positions 2 | ||
Model Number 536030 | ||
- COO (Country of Origin):
- CN
Related links
- Festo Solenoid Valve - NC 3/2 NO Pneumatic G VL/O-3-1/4-EX Series
- Festo Pneumatic Solenoid Valve - 3/2 NC Pneumatic G VL Series
- Festo Pneumatic Solenoid Valve - NC 3/2 NO Pneumatic G, M5 VL/O-3-1/8-B-EX Series
- Festo Solenoid Valve - 3/2 NO Monostable Pneumatic G 1/4 in, G 3/4 in VL/O-3-3/4 Series
- Festo VL/O-3-1/2 Series Pneumatic Valve, 9983
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic G VL-5-1/8-EX Series
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic G VL-5-1/4-EX Series
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric MFH Series 535899
