Festo K/O-3 Series Push Button Switch, 13793 3 mm 3 mm

Subtotal (1 unit)*

$106.71

(exc. GST)

$117.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.71

*price indicative

RS Stock No.:
279-5331
Mfr. Part No.:
K/O-3-PK-3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Push Button Switch

Inlet Connection Size

3 mm

Outlet Connection Size

3 mm

Series

K/O-3

Maximum Operating Pressure

8 bar

Material

Polymer, Nitrile Rubber (NBR)

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Model Number

13793

COO (Country of Origin):
DE
The Festo pushbutton valve can operates at operating at pressures ranging from 0 bar to 8 bar.

LABS conformity VDMA24364-B1/B2-L

Ambient temperature -10 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy