Festo VL Series 5/2 Monostable Solenoid Valve, 4504

Subtotal (1 unit)*

$351.83

(exc. GST)

$387.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.83

*price indicative

RS Stock No.:
289-0615
Mfr. Part No.:
VL-5-PK-3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Sub Type

5/2 Monostable

Series

VL

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010

Minimum Operating Pressure

8bar

Hazardous Area Certification

No

Model Number

4504

COO (Country of Origin):
DE
The Festo Pneumatic valve is a reliable and efficient solution for various industrial applications. With a standard nominal flow rate of 105 l/min and a valve function of 5/2-way, monostable, this pneumatic valve ensures precise control and smooth operation in pneumatic systems.

Design with poppet seat for optimal performance.

Switching time off 22 ms and switching time on 15 ms for quick response.

Compatible with compressed air to ISO 8573-1:2010 standards.

Materials including brass, PPS reinforced, NBR seals, and polymer housing ensure durability and longevity.

RoHS-compliant materials for environmental sustainability.

Operating pressure range of 1.5 bar to 8 bar for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy