Festo VL/O-3-1/2 Series Pneumatic Valve, 9983
- RS Stock No.:
- 175-2268
- Distrelec Article No.:
- 301-69-850
- Mfr. Part No.:
- VL/O-3-1/2
- Brand:
- Festo
Subtotal (1 unit)*
$577.85
(exc. GST)
$635.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.85 |
*price indicative
- RS Stock No.:
- 175-2268
- Distrelec Article No.:
- 301-69-850
- Mfr. Part No.:
- VL/O-3-1/2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Series | VL/O-3-1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Aluminium, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-1, ISO 19973, ISO 13849-2 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.95bar | |
| Model Number | 9983 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Series VL/O-3-1/2 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Aluminium, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-1, ISO 19973, ISO 13849-2 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.95bar | ||
Model Number 9983 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Festo VL/O-3-1/2 Series Pneumatic Valve, 10 Bar Maximum Operating Pressure, 60°C Maximum Operating Temperature - VL/O-3-1/2, Numeric Part Number:9983
This pneumatic valve provides direction and control of compressed Air for industrial automation and mechanical systems. It is designed for routine use within general operating parameters and incorporates materials suited to pneumatic service. The product is intended for integration into control systems requiring moderate temperature and pressure ranges.
Features & Benefits
• Die-cast aluminium body for Compact robust installation
• NBR Seals ensure compatibility with common pneumatic fluids
• Maximum operating pressure 10 bar for high-pressure tasks
• Minimum operating pressure -0.95 bar for vacuum-capable use
• Rated maximum temperature 60°C for many industrial environments
• Tested service life B10 Value of 5M cycles for predictable longevity
• NBR Seals ensure compatibility with common pneumatic fluids
• Maximum operating pressure 10 bar for high-pressure tasks
• Minimum operating pressure -0.95 bar for vacuum-capable use
• Rated maximum temperature 60°C for many industrial environments
• Tested service life B10 Value of 5M cycles for predictable longevity
Applications
• Suitable for factory automation valve manifolds and skids
• Ideal for pneumatic actuator control in assembly lines
• Used with vacuum-generation systems requiring slight negative pressure
• Can be used for control panels in electrical switchgear rooms
• Suitable for retrofitting older VL/O series installations
• Ideal for pneumatic actuator control in assembly lines
• Used with vacuum-generation systems requiring slight negative pressure
• Can be used for control panels in electrical switchgear rooms
• Suitable for retrofitting older VL/O series installations
What materials are used in the valve construction?
The housing is MADE from die-cast aluminium and elastomeric Seals are NBR to provide a balance of strength and fluid sealing.
How does the valve perform under low-pressure conditions?
It operates down to -0.95 bar, enabling use in applications that require slight vacuum or negative gauge pressures.
What service-life data is available for long-term planning?
A characteristic service-life B10 Value is specified as 5 million cycles based on standard pneumatic reliability assessment.
Are there specified test Pulse tolerances for signal switching?
Maximum positive test Pulse with a 0 signal is 2200μs and maximum negative test Pulse with a 1 signal is 3700μs.
Related links
- Festo VL/O Series Solenoid Valve, 4233
- Festo VL/O Series Solenoid Valve, 4245
- Festo Pneumatic Solenoid Valve - 3/2 NC Pneumatic G VL Series
- Festo Solenoid Valve - NC 3/2 NO Pneumatic G VL/O-3-1/4-EX Series
- Festo Solenoid Valve - 3/2 NO NC Pneumatic G VL/O-3-1/2-EX Series
- Festo Pneumatic Solenoid Valve - NC 3/2 NO Pneumatic G, M5 VL/O-3-1/8-B-EX Series
- Festo VL/O, 7422
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/4 in
