Festo VL/O Series Solenoid Valve, 4245
- RS Stock No.:
- 289-0613
- Mfr. Part No.:
- VL/O-3-PK-3X2
- Brand:
- Festo
Subtotal (1 unit)*
$453.04
(exc. GST)
$498.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.04 |
*price indicative
- RS Stock No.:
- 289-0613
- Mfr. Part No.:
- VL/O-3-PK-3X2
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Series | VL/O | |
| Maximum Operating Pressure | 8 bar | |
| Material | Nitrile Rubber (NBR), Die Cast Zinc, Polyphenylene Sulphide, Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 4245 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Series VL/O | ||
Maximum Operating Pressure 8 bar | ||
Material Nitrile Rubber (NBR), Die Cast Zinc, Polyphenylene Sulphide, Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 4245 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatic valve offers a reliable solution for various industrial automation applications. With a valve function of 3/2 open and a single solenoid design, this product ensures efficient control of pneumatic systems.
Standard nominal flow rate of 100 l/min for optimal performance
Operating pressure range of 0 bar to 8 bar for flexibility in different setups
Switching time off 50 ms and on 12 ms for precise control
Ambient temperature range of -10 °C to 60 °C for versatility in operating conditions
Durable construction with materials like brass, PPS, NBR, and polymer for long-lasting use
Related links
- Festo VL/O Series Solenoid Valve, 4233
- Festo Mechanical Valve SV Series 2.5 mm, 184135
- Festo GRF Series Flow Control Valve Flow Controller, 4566 PK-3 PK-3
- Festo VL/O-3-1/2 Series Pneumatic Valve, 9983
- Festo VL/O, 7422
- Festo Roller Lever Mechanical Valve R/O Series 2.5 mm, 10748
- Festo Pneumatic Solenoid Valve - 3/2 NC Pneumatic G VL Series
- Festo Solenoid Valve - 3/2 NO NC Pneumatic G VL/O-3-1/2-EX Series