SMC AS Series One-Touch Fitting Fitting, AS2201FE-02-08SK, Socket
- RS Stock No.:
- 288-6894
- Mfr. Part No.:
- AS2201FE-02-08SK
- Brand:
- SMC
Subtotal (1 unit)*
$37.11
(exc. GST)
$40.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.11 |
*price indicative
- RS Stock No.:
- 288-6894
- Mfr. Part No.:
- AS2201FE-02-08SK
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Inlet Connection Type | Socket | |
| Sub Type | One-Touch Fitting | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polypropylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS2201FE-02-08SK | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Inlet Connection Type Socket | ||
Sub Type One-Touch Fitting | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polypropylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS2201FE-02-08SK | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC is a speed control valve with exhaust and flow control fitting. It is designed and manufactured by SMC Pneumatics, the world's largest manufacturer of pneumatic automation products. This speed control valve is used to release pressure that may be trapped downstream and is available with one-touch fittings and standard threaded style. The eye-catching red adjusting knob and integral release button make it easy to identify. With sizes ranging from 1/8 to 1/2 metric R(PT), this speed control valve is suitable for a wide range of applications in various industries.
Speed control valve with exhaust and flow control fitting
Can be used to release pressure trapped downstream
Available with one-touch fittings and standard threaded style
Eye-catching red adjusting knob and integral release button for easy identification
Offered in sizes ranging from 1/8 to 1/2 metric R(PT)
Suitable for a wide range of applications in various industries
- RS Stock No. 2886892
- Mfr. Part No. AS2002F-06-X214
Each
$32.82
- RS Stock No. 2886896
- Mfr. Part No. AS3201F-03-08A
Each
$37.49
- RS Stock No. 2702718
- Mfr. Part No. AS2201F-01-06ST
Each
$29.79
- RS Stock No. 2785418
- Mfr. Part No. KMPV-SUB-D-15-10
Each
$243.46
Related links
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC AS-FM Series One-Touch Fitting Fitting Socket
- SMC AS Series One-Touch Fitting Fitting Socket
- SMC AS Series One-Touch Fitting Fitting, AS3201F-03-08A
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 10 mm
- SMC ASP Series Speed Controller Flow Regulator, 3/8 in R R 3/8 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm











