SES Sterling Anti Vibration Mount, Rubber Bush

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$44.70

(exc. GST)

$49.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900$0.447$44.70
1000 - 9900$0.439$43.90
10000 +$0.431$43.10

*price indicative

RS Stock No.:
136-7629
Mfr. Part No.:
02540015010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Anti Vibration Mount Type

Rubber Bush

Diameter

10mm

Foot Height

4mm

Overall Height

11mm

Material

Rubber

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Series

HELAVIA

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links