SMC AS Series One-Touch Fitting Fitting, AS3201F-03-08A

Subtotal (1 unit)*

$37.49

(exc. GST)

$41.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.49

*price indicative

RS Stock No.:
288-6896
Mfr. Part No.:
AS3201F-03-08A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

One-Touch Fitting

Series

AS

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS3201F-03-08A

Proof Pressure

1.5MPa

The SMC Speed control with built in one touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. These speed controls are designed to meet most applications.

Elbow type speed control with one touch fitting

Improved and larger push lock handle

Easy identification of meter in vs meter out

  • RS Stock No. 2886894
  • Mfr. Part No. AS2201FE-02-08SK
Each
$37.11
  • RS Stock No. 2038624
  • Mfr. Part No. VZQA-C-M22U-6-S5S5-V4V4S1-4
Each
$577.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy