SMC AN Resin Pneumatic Silencer 1 MPa Threaded R

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.80

(exc. GST)

$15.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.80
5 +$11.34

*price indicative

RS Stock No.:
753-8004
Distrelec Article No.:
154-23-023
Mfr. Part No.:
AN30-03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

3/8 in R

Product Type

Pneumatic Silencer

Material

Resin

Series

AN

Connection Type

Threaded

Thread Standard

R

Noise Reduction

30dB

Overall Length

58.5mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Series AN Pneumatic Silencer, 3/8 inches Threaded Inlet size, 30dB(A) Noise Reduction - AN30-03


This pneumatic silencer is designed for effective noise reduction in compressed air applications. Manufactured from resin, it features a threaded inlet connection with an R 3/8 male fitting. With a maximum input pressure rating of 1 MPa, this device operates efficiently within a temperature range of +5 °C to +60 °C, making it ideal for various industrial environments.

Features & Benefits


• Achieves noise reduction of 30 dB(A) for quieter operations

• Compact design allows for space-saving installation

• Constructed from durable resin material for longevity

• Compatible with both Rc and Metric thread types

• Simple male thread connection ensures easy installation

• Effective area of 60 mm optimises performance

Applications


• Used for suppressing noise in pneumatic systems

• Designed for compatibility with various compressed air equipment

• Ideal for integration in automation and electronics settings

• Suitable for mechanical to enhance user comfort

What are the operational temperature limits for this device?


The device functions effectively between +5 °C and +60 °C, accommodating standard industrial conditions.

How does the noise reduction capability benefit users?


The 30 dB(A) noise reduction significantly lowers the sound levels in work environments, contributing to improved comfort and safety for personnel.

What are the specifications for the threaded connection?


It features an R 3/8 male threaded connection, ensuring secure integration with a range of pneumatic setups.

How does the resin material impact the performance of this silencer?


The resin material provides resilience against wear and allows for consistent performance in demanding conditions, making it suitable for various applications.

What pressure range can the silencer handle?


The device is rated for a maximum input pressure of 1 MPa, making it effective in high-pressure pneumatic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy