SMC Fitting, ASD430FM-02, Threaded M5 Tube 6 mm
- RS Stock No.:
- 270-2721
- Mfr. Part No.:
- ASD430FM-02-06S
- Brand:
- SMC
Subtotal (1 unit)*
$78.02
(exc. GST)
$85.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.02 |
*price indicative
- RS Stock No.:
- 270-2721
- Mfr. Part No.:
- ASD430FM-02-06S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Product Type | Fitting | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | 6 mm | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASD430FM-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Product Type Fitting | ||
Inlet Connection Size M5 | ||
Outlet Connection Size 6 mm | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number ASD430FM-02 | ||
- COO (Country of Origin):
- JP
The SMC ASD-FM is a dual speed controller. It has two flow control valve and check valve integrated. It has capability to control the speed with fluctuating loads.
Prevention of lurching and speed control for single acting cylinders
Low speed control for small bore cylinders
- RS Stock No. 2023017
- Mfr. Part No. GRLZ-M5-RS-B
Each
$88.59
- RS Stock No. 2811730
- Mfr. Part No. VPCB-6-L-8-G38-10-F-D3-T22-M
Each
$7,145.80
- RS Stock No. 0393629
- Mfr. Part No. JAS-SLEB04-M5
Each
$39.03
- RS Stock No. 2354736
Each
$108.84
Related links
- SMC Fitting Threaded M5 Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series 230 L/min, 6 mm Pipe
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Threaded 6 mm
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller, Threaded R Threaded












